06241931

Heilind Number:RYC06241931
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241931
ECAD Model:
3D Model

Description:

06241931

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241931
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:V
Marker Cut:Straight
Part Aliases:EC1615-000
SKU:RYC06241931

Detailed Description

Enhance cable identification with these versatile Z-Type Markers, crafted from RoHS-compliant white PVC for durability. Featuring a straight cut design, they ensure seamless application on cables with a diameter ranging from .31 to .5 inches (7.9 - 12.7 mm). The black legend stands out clearly against the white background, aiding in quick and accurate labeling. Designed for easy installation, these push-on markers offer a convenient solution for organizing and labeling wires in various settings. Perfect for use in industrial, commercial, and residential environments, they are a reliable choice for efficient cable management.