06241932

Heilind Number:RYC06241932
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241932
ECAD Model:
3D Model

Description:

06241932

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241932
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:W
Marker Cut:Straight
Part Aliases:EC1616-000
SKU:RYC06241932

Detailed Description

Enhance cable organization with our Z-Type Marker in sleek white PVC. Designed for easy identification, this push-on marker features a straight cut for seamless application. Its bold black legend ensures clear labeling, while its RoHS compliance underscores our commitment to environmental responsibility. Compatible with cables ranging from .31 to .5 inches (7.9 to 12.7 mm) in diameter, it offers versatile usage in various industries. Elevate your labeling efforts with this essential accessory, perfect for wire and cable management tasks.