| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06241933 |
| Color: | White |
| Legend: | X |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .31 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | EC1617-000 |
| SKU: | RYC06241933 |
06241933
| Heilind Number: | RYC06241933 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06241933 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our White PVC Z-Type Marker, designed for efficient wire identification. This RoHS-compliant marker features a clear legend in Black, ensuring easy readability. With a straight cut for seamless application, it is compatible with cables ranging from .31 to .5 inches (7.9 to 12.7 mm) in diameter. Perfect for labeling various wires and cables, this Push-On marker is a reliable solution for your labeling and identification needs.

