06241934

Heilind Number:RYC06241934
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241934
ECAD Model:
3D Model

Description:

06241934

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241934
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:Y
Marker Cut:Straight
Part Aliases:EC1618-000
SKU:RYC06241934

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for efficient identification in any setting. Constructed from durable PVC, this marker ensures lasting performance, with a straight cut for seamless application. Featuring a bold black legend 'Y', it offers clear visibility for easy cable management. Suitable for cables with diameters ranging from .31 to .5 inches (7.9 to 12.7 mm), it provides versatile usage. Perfect for label and identification needs, this Push-On marker is a must-have for any professional workspace. Elevate your cable organization with this essential accessory.