06241935

Heilind Number:RYC06241935
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241935
ECAD Model:
3D Model

Description:

06241935

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241935
Color:White
Legend:Z
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1619-000
SKU:RYC06241935

Detailed Description

Enhance cable organization with our Z-Type Marker, ideal for efficient labeling in any setting. Crafted from durable white PVC, these markers ensure long-lasting visibility and easy identification. Featuring a straight cut design and a sleek black legend, they offer a professional touch to your labeling needs. With a push-on application method, installation is a breeze, accommodating cable diameters ranging from .31 to .5 inches (7.9 to 12.7 mm). Perfect for a variety of applications, these markers are a must-have in any workspace for clear and concise cable management. Elevate your labeling game with these essential Z-Type Markers.