06241936

Heilind Number:RYC06241936
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241936
ECAD Model:
3D Model

Description:

06241936

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241936
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:+
Marker Cut:Straight
Part Aliases:EC1620-000
SKU:RYC06241936

Detailed Description

Enhance cable identification with our Z-Type Marker, a durable and RoHS-compliant solution for organizing wires. Made of high-quality PVC in a sleek white finish, each marker features a prominent black plus sign legend for easy recognition. Suitable for cables with diameters ranging from 0.31 to 0.5 inches (7.9 to 12.7 mm), these push-on markers ensure a secure fit for efficient labeling. Ideal for various applications, including industrial and commercial settings, our markers provide a reliable way to streamline cable management and maintain safety compliance. Upgrade your labeling system with these Clip-On Markers & Sleeves, a must-have in any workspace.