06241937

Heilind Number:RYC06241937
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241937
ECAD Model:
3D Model

Description:

06241937

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241937
Color:White
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:EC1621-000
SKU:RYC06241937

Detailed Description

Enhance cable organization with our EC1621-000 Push-On Marker, a reliable solution for labeling wires with efficiency. Designed for seamless application, this marker features a straight cut for precision placement on cables ranging from .31 to .5 inches (7.9 to 12.7 mm) in diameter. Crafted from durable PVC in a crisp white hue with bold black lettering, it ensures clear identification in any setting. Compliant with RoHS standards, this marker guarantees both performance and environmental responsibility. Ideal for a wide range of industries, including telecommunications, electrical, and data centers, it streamlines maintenance and troubleshooting processes. Upgrade your cable management with this essential labeling tool.