06241938

Heilind Number:RYC06241938
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241938
ECAD Model:
3D Model

Description:

06241938

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241938
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:/
Marker Cut:Straight
Part Aliases:EC1622-000
SKU:RYC06241938

Detailed Description

Easily identify and organize cables with our Z-Type Marker in classic white. Made of durable PVC, this marker is designed for straight-cut installation on cables ranging from .31 to .5 inches in diameter, providing a secure fit. Featuring clear black legends for enhanced visibility, it ensures accurate cable identification. Perfect for various applications, this push-on marker is a reliable solution for managing cable systems efficiently. Explore our range of Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves for comprehensive labeling options. Stay organized and streamline your labeling process with this essential accessory.