| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06241942 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .31 - .5 in, 7.9 - 12.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | EC1625-000 |
| SKU: | RYC06241942 |
06241942
| Heilind Number: | RYC06241942 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06241942 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of durable PVC, these straight-cut markers feature clear black legends for quick and clear labeling. Designed for push-on installation, they are compatible with cables ranging from 0.31 to 0.5 inches (7.9-12.7 mm) in diameter. Perfect for organizing and labeling wires in various settings, from industrial to residential. Stay organized and efficient with our reliable cable markers.

