06241948

Heilind Number:RYC06241948
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06241948
ECAD Model:
3D Model

Description:

06241948

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06241948
Color:White
Legend:.
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1626-000
SKU:RYC06241948

Detailed Description

Easily identify cables with our Z-Type Marker in classic white. Made of durable PVC, these straight-cut markers feature clear black legends for efficient labeling. Designed for push-on application, they securely fit cables with diameters ranging from .31 to .5 inches (7.9 to 12.7 mm). Perfect for organizing wires in various settings, these markers are a must-have in any labeling toolkit. Find them in our Label & Identification Products section under Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves category.