06243403

Heilind Number:RYC06243403
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243403
ECAD Model:
3D Model

Description:

06243403

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243403
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:3
Marker Cut:Straight
Part Aliases:EC1630-000
SKU:RYC06243403

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, designed for quick and easy identification in any setup. Crafted from durable PVC, it ensures long-lasting performance, while the Straight marker cut allows for seamless application onto cables. The bold Black legend stands out clearly, providing essential labeling for efficient maintenance and troubleshooting. With a Push-On design suitable for cable diameters ranging from .31 to .5 inches (7.9 to 12.7 mm), this marker is versatile and practical for various wire and cable management needs. Perfect for use in a range of industries, including telecommunications, electrical, and data centers, this marker is a reliable solution for labeling and identification projects. Elevate your organization system with this essential accessory from our collection of Label & Identification Products.