06243404

Heilind Number:RYC06243404
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243404
ECAD Model:
3D Model

Description:

06243404

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243404
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:EC1631-000
SKU:RYC06243404

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, a convenient solution for efficient labeling in any setting. Crafted from durable PVC, this marker features a straight cut design for easy application. With a bold black legend, ensuring visibility in any environment, it's perfect for identifying cables with precision. Its push-on style offers quick installation on cables ranging from 0.31 to 0.5 inches (7.9 - 12.7 mm) in diameter. Ideal for a variety of applications, from industrial to commercial, this marker is a must-have for your labeling needs. Upgrade your cable management system with this high-quality marker, designed for lasting performance and reliability.