06243405

Heilind Number:RYC06243405
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243405
ECAD Model:
3D Model

Description:

06243405

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243405
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:5
Marker Cut:Straight
Part Aliases:EC1632-000
SKU:RYC06243405

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow. Designed for easy installation, this push-on marker is crafted from durable PVC, featuring a straight cut for secure attachment. Its black legend, denoting the number 5, ensures clear identification, while the wide compatibility with cable diameters ranging from .31 to .5 inches (7.9 to 12.7 mm) makes it versatile for various applications. Ideal for labeling and identifying wires and cables in any setting, this marker belongs to our comprehensive range of Label & Identification Products, providing a reliable solution for efficient cable management.