06243406

Heilind Number:RYC06243406
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243406
ECAD Model:
3D Model

Description:

06243406

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243406
Color:Yellow
Legend:6
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1633-000
SKU:RYC06243406

Detailed Description

Enhance cable identification with our Z-Type Marker in vibrant yellow, designed for efficient organization in various applications. Made of durable PVC, this marker features a straight cut for seamless installation on cables with a diameter ranging from .31 to .5 inches (7.9 to 12.7mm). The black legend "6" ensures clear and lasting labeling. Perfect for labeling tasks in the industrial and commercial sectors, this push-on marker guarantees hassle-free application, helping streamline cable management. Explore our wide range of label and identification products to meet all your marking needs.