06243407

Heilind Number:RYC06243407
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243407
ECAD Model:
3D Model

Description:

06243407

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243407
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:7
Marker Cut:Straight
Part Aliases:EC1634-000
SKU:RYC06243407

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow, designed for quick identification and efficient labeling of wires. Made of durable PVC, these straight-cut markers feature a bold black legend for clear visibility. With a push-on design, they offer easy installation on cables ranging from .31 to .5 inches (7.9 to 12.7 mm) in diameter. Perfect for various industries, these markers are a must-have for maintaining a tidy and well-organized workspace. Elevate your labeling game with our high-quality Cable Markers.