06243408

Heilind Number:RYC06243408
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243408
ECAD Model:
3D Model

Description:

06243408

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243408
Color:Yellow
Legend:8
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1635-000
SKU:RYC06243408

Detailed Description

Easily identify and organize cables with our Z-Type Marker in vibrant yellow. This durable PVC marker features a straight cut design for seamless installation on cables ranging from .31 to .5 inches in diameter. With the number 8 legend in bold black, it ensures clear and efficient labeling. Perfect for various applications, this push-on marker is essential for maintaining a well-organized and efficient workspace. Explore our range of label and identification products to streamline your cable management system.