06243409

Heilind Number:RYC06243409
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243409
ECAD Model:
3D Model

Description:

06243409

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243409
Color:Yellow
Legend:9
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1636-000
SKU:RYC06243409

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of durable PVC, this straight-cut marker is designed for quick and efficient installation, with a push-on feature suitable for cable diameters ranging from .31 to .5 inches (7.9 to 12.7 mm). The bold black legend "9" ensures clear and lasting labeling, essential for efficient cable management. Ideal for a variety of applications, from industrial settings to home offices, this marker is a reliable solution for keeping your cables organized. Explore our full range of label and identification products for all your marking needs.