| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06243411 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .31 - .5 in, 7.9 - 12.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | B |
| Marker Cut: | Straight |
| Part Aliases: | EC1638-000 |
| SKU: | RYC06243411 |
06243411
| Heilind Number: | RYC06243411 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06243411 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with our Yellow Z-Type Marker. Made of durable PVC, this straight-cut marker is designed for efficient cable management. Featuring a bold black legend, it ensures clear labeling. Simply push it onto cables with a diameter ranging from .31 to .5 inches (7.9 to 12.7 mm). Perfect for streamlining your labeling process, this marker is a must-have for any workspace. Explore our range of Label & Identification Products for more essential tools.

