06243412

Heilind Number:RYC06243412
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243412
ECAD Model:
3D Model

Description:

06243412

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243412
Color:Yellow
Legend:C
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1639-000
SKU:RYC06243412

Detailed Description

Easily identify and organize your cables with these vibrant yellow Push-On Markers. Made of durable PVC, they feature clear black legends for enhanced visibility. With a straight cut design, they effortlessly slide onto cables with diameters ranging from .31 to .5 inches (7.9 to 12.7 mm). Perfect for efficient cable management in various environments, these markers are essential for labeling and identifying wires with precision. Upgrade your labeling system with these high-quality markers, a must-have for any professional workspace.