06243415

Heilind Number:RYC06243415
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243415
ECAD Model:
3D Model

Description:

06243415

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243415
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:F
Marker Cut:Straight
Part Aliases:EC1642-000
SKU:RYC06243415

Detailed Description

Easily identify and organize cables with our Z-Type Marker in vibrant Yellow. Crafted from durable PVC, these markers feature straight cuts for seamless application on wires. The black legend "F" stands out clearly for efficient labeling. Designed for convenience, these push-on markers are compatible with cable diameters ranging from .31 to .5 inches (7.9 to 12.7 mm). Perfect for use in various industries, these markers are part of our extensive range of Label & Identification Products, offering reliable solutions for wire and cable management. Stay organized and efficient with these essential markers.