| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06243416 |
| Color: | Yellow |
| Legend: | G |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .31 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | EC1643-000 |
| SKU: | RYC06243416 |
06243416
| Heilind Number: | RYC06243416 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06243416 |
| ECAD Model: |
Specifications
Detailed Description
Color your cable management with our vibrant Yellow Z-Type Marker. Designed for easy identification, this PVC marker features a bold Black legend "G" for efficient labeling. With a straight cut design and push-on installation, it ensures a secure fit on cables ranging from .31 to .5 inches (7.9 to 12.7 mm) in diameter. Perfect for organizing wires and cables, this marker is a must-have for any labeling project. Elevate your cable management game with this high-quality accessory.

