06243418

Heilind Number:RYC06243418
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243418
ECAD Model:
3D Model

Description:

06243418

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243418
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:I
Marker Cut:Straight
Part Aliases:EC1645-000
SKU:RYC06243418

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, a must-have accessory for efficient labeling. Crafted from durable PVC, this straight-cut marker offers seamless attachment with its convenient push-on design. Its contrasting black legend ensures clear visibility, while its compatibility with cable diameters ranging from .31 to .5 inches (7.9 to 12.7 mm) makes it versatile for various applications. Perfect for wire and cable management, this marker belongs to our extensive range of Label & Identification Products, providing a reliable solution for all your marking needs. Elevate your labeling game with this essential tool.