06243419

Heilind Number:RYC06243419
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243419
ECAD Model:
3D Model

Description:

06243419

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243419
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:J
Marker Cut:Straight
Part Aliases:EC1646-000
SKU:RYC06243419

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, a must-have for efficient organization in any workspace. Made of durable PVC, this marker boasts a straight cut for seamless attachment. The bold Black J legend stands out against the vibrant yellow background for clear labeling. Designed for convenience, it's a push-on type, fitting cables with a diameter ranging from .31 to .5 inches (7.9 - 12.7 mm). Perfect for labeling various wire and cable types, this marker is a valuable addition to our range of Label & Identification Products. Stay organized and streamline your workflow with this essential tool.