06243420

Heilind Number:RYC06243420
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243420
ECAD Model:
3D Model

Description:

06243420

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243420
Color:Yellow
Legend:K
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1647-000
SKU:RYC06243420

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, perfect for efficient organization in any workspace. Made of durable PVC, this push-on marker features a straight cut design for seamless application. The black legend "K" stands out clearly for quick identification. Compatible with cables ranging from .31 to .5 inches (7.9 to 12.7 mm) in diameter, it offers versatile use in various settings. Ideal for labeling and organizing wires, this marker is a must-have for any professional or DIY enthusiast. Elevate your cable management game with this high-quality marker.