06243423

Heilind Number:RYC06243423
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243423
ECAD Model:
3D Model

Description:

06243423

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243423
Color:Yellow
Legend:N
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1650-000
SKU:RYC06243423

Detailed Description

Enhance cable identification with our Z-Type Marker in vibrant yellow. Crafted from durable PVC, this marker ensures lasting performance in a variety of environments. Featuring a straight cut and push-on design, it offers easy and secure attachment to cables ranging from .31 to .5 inches (7.9 to 12.7 mm) in diameter. The black legends provide clear and professional labeling, making cable organization a breeze. Perfect for a wide range of applications, this marker is a reliable solution for your labeling needs in the Label & Identification Products category. Elevate your cable management with this essential accessory.