06243424

Heilind Number:RYC06243424
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243424
ECAD Model:
3D Model

Description:

06243424

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243424
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:O
Marker Cut:Straight
Part Aliases:EC1651-000
SKU:RYC06243424

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, perfect for efficient identification in any industrial setting. Crafted from durable PVC, this marker ensures long-lasting performance, while its straight cut design guarantees easy installation. The bold black legend 'O' stands out clearly, offering clear labeling for streamlined maintenance. With a push-on mechanism and compatibility with cable diameters ranging from .31 to .5 inches (7.9 - 12.7 mm), it's versatile and convenient for a variety of applications. Elevate your labeling standards with this essential tool from our extensive range of Label & Identification Products.