06243426

Heilind Number:RYC06243426
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243426
ECAD Model:
3D Model

Description:

06243426

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243426
Color:Yellow
Legend:Q
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1653-000
SKU:RYC06243426

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, featuring a durable PVC construction for long-lasting use. Perfect for organizing and labeling wires, this marker is designed for quick installation with a push-on application method. The straight cut design ensures a secure fit, while the black Q legend stands out clearly for efficient cable management. Compatible with cable diameters ranging from .31 to .5 inches (7.9 to 12.7 mm), it offers versatile usage in various applications. Ideal for professionals in need of reliable wire and cable marking solutions, this marker is a must-have in any toolkit. Find efficiency in labeling with our Z-Type Marker.