06243427

Heilind Number:RYC06243427
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243427
ECAD Model:
3D Model

Description:

06243427

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243427
Color:Yellow
Legend:R
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1654-000
SKU:RYC06243427

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, perfect for efficient organization in any setting. Made of durable PVC, this marker ensures long-lasting visibility, with a straight cut design for simple application. The bold black "R" legend stands out clearly, aiding in quick identification. Designed for push-on attachment, it accommodates cable diameters ranging from .31 to .5 inches (7.9 to 12.7 mm), offering versatility for various cable sizes. Ideal for labeling and organizing wires in industrial, commercial, and residential environments, this marker is a must-have in your toolkit. Explore our range of Label & Identification Products for comprehensive cable marking solutions.