| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06243430 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .31 - .5 in, 7.9 - 12.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | U |
| Marker Cut: | Straight |
| Part Aliases: | EC1657-000 |
| SKU: | RYC06243430 |
06243430
| Heilind Number: | RYC06243430 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06243430 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in Yellow. Made of PVC, this durable marker features a straight cut for a clean application. With the universal "U" legend in black, it offers clear labeling for efficient organization. Designed for push-on attachment, it is compatible with cables ranging from .31 to .5 inches (7.9 to 12.7 mm) in diameter. Perfect for labeling wire and cables, this marker is an essential tool for any labeling project.

