06243432

Heilind Number:RYC06243432
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243432
ECAD Model:
3D Model

Description:

06243432

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243432
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:W
Marker Cut:Straight
Part Aliases:EC1659-000
SKU:RYC06243432

Detailed Description

Enhance cable identification with our Z-Type Marker in vibrant Yellow. Designed for quick installation, this Push-On marker features a Straight cut for seamless application on cables ranging from .31 to .5 inches in diameter. Crafted from durable PVC, it ensures long-lasting visibility and organization in various industrial settings. The bold Black legend "W" stands out clearly, providing crucial labeling for efficient cable management. Ideal for use in conjunction with our Clip-On Markers & Sleeves, this marker is a valuable asset in our Label & Identification Products range. Stay organized and compliant with this essential wire and cable marker.