06243433

Heilind Number:RYC06243433
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243433
ECAD Model:
3D Model

Description:

06243433

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243433
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:X
Marker Cut:Straight
Part Aliases:EC1660-000
SKU:RYC06243433

Detailed Description

Easily identify cables with our vibrant Yellow Z-Type Marker, perfect for efficient organization in any setting. Crafted from durable PVC, this marker features a straight cut for seamless application. The black legend ensures clear visibility, while the push-on design accommodates cable diameters ranging from .31 to .5 inches (7.9 to 12.7 mm). Ideal for labeling and organizing wires, this marker is a must-have in any workspace. Explore our range of Label & Identification Products for more options to streamline your cable management system.