06243435

Heilind Number:RYC06243435
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243435
ECAD Model:
3D Model

Description:

06243435

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243435
Color:Yellow
Legend:Z
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1662-000
SKU:RYC06243435

Detailed Description

Easily identify wires and cables with our Z-Type Marker in vibrant yellow. Designed for efficient installation, this push-on marker features a straight cut for a secure fit on cables ranging from .31 to .5 inches (7.9 to 12.7 mm) in diameter. Crafted from durable PVC, it ensures long-lasting performance in various environments. The black legend "Z" stands out clearly against the yellow background, enhancing visibility and organization. Ideal for labeling projects in industrial settings, this marker is a reliable solution for clear and efficient cable identification.