06243440

Heilind Number:RYC06243440
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243440
ECAD Model:
3D Model

Description:

06243440

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243440
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:Earth
Marker Cut:Straight
Part Aliases:EC1667-000
SKU:RYC06243440

Detailed Description

Easily identify earth connections with our durable Z-Type Marker in striking yellow. Made of high-quality PVC, this marker ensures long-lasting visibility in any environment. Featuring a straight cut for seamless application, it is designed for use with cables ranging from 7.9mm to 12.7mm in diameter. The black legend adds a professional touch, making it ideal for organizing wire and cable connections. Simply push it on for quick and efficient labeling. Perfect for various industries, this marker is a must-have for any labeling and identification project.