| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06243900 |
| Color: | White |
| Material: | PVC |
| Compatible Cable Diameter: | .31 - .5 in, 7.9 - 12.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | EC1668-000 |
| SKU: | RYC06243900 |
06243900
| Heilind Number: | RYC06243900 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06243900 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our White Push-On marker. Made of durable PVC, this marker features a Straight cut for seamless installation. The Black legend stands out clearly, ensuring accurate labeling. With a compatible cable diameter range of .31 to .5 inches (7.9 to 12.7 mm), it's suitable for a variety of applications. Perfect for organizing and labeling wires, this marker is a must-have for any professional workspace.

