06243901

Heilind Number:RYC06243901
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243901
ECAD Model:
3D Model

Description:

06243901

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243901
Color:White
Legend:1
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1669-000
SKU:RYC06243901

Detailed Description

Effortlessly organize your cables with our Z-Type Marker in White. Crafted from durable PVC, this straight-cut marker features a sleek black legend, ensuring clear and long-lasting identification. With a push-on design suitable for cable diameters ranging from .31 to .5 inches (7.9 to 12.7 mm), it offers a secure fit for various applications. Perfect for labeling and organizing wires, it belongs to our comprehensive range of Label & Identification Products, specifically designed for efficient cable management. Upgrade your workspace with this essential accessory.