| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06243902 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .31 - .5 in, 7.9 - 12.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 2 |
| Marker Cut: | Straight |
| Part Aliases: | EC1670-000 |
| SKU: | RYC06243902 |
06243902
| Heilind Number: | RYC06243902 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06243902 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify wires and cables with our Z-Type Marker in classic white, featuring a bold black legend for clear labeling. Made of durable PVC, this marker is designed for straight-cut application and fits cable diameters ranging from .31 to .5 inches (7.9 to 12.7 mm). Perfect for organizing and labeling in various settings, this push-on marker is a reliable solution for efficient cable management. Explore our Label & Identification Products range for more options to streamline your labeling tasks.

