06243903

Heilind Number:RYC06243903
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243903
ECAD Model:
3D Model

Description:

06243903

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243903
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:3
Marker Cut:Straight
Part Aliases:EC1671-000
SKU:RYC06243903

Detailed Description

Effortlessly organize your cables with our Z-Type Marker, designed for streamlined identification and labeling. Crafted from durable white PVC, these markers feature straight-cut design for easy application. The bold black legend ensures clear visibility, while the push-on attachment method offers convenience. Compatible with cables ranging from 0.31 to 0.5 inches (7.9 to 12.7 mm) in diameter, these markers are perfect for efficient cable management in any setting. Streamline your labeling process with these versatile markers, a must-have in any workspace.