06243904

Heilind Number:RYC06243904
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243904
ECAD Model:
3D Model

Description:

06243904

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243904
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:EC1672-000
SKU:RYC06243904

Detailed Description

Effortlessly organize cables with our Z-Type Marker in White. Crafted from durable PVC material, this push-on marker ensures secure attachment on cables with a diameter ranging from .31 to .5 inches (7.9 to 12.7 mm). Featuring a straight cut design and black legend for clear identification, it streamlines cable management while maintaining a professional aesthetic. Perfect for labeling and organizing in various settings, from industrial to residential, this marker is a versatile and essential tool in any toolkit. Elevate your cable organization game with this reliable and high-quality marker.