06243906

Heilind Number:RYC06243906
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243906
ECAD Model:
3D Model

Description:

06243906

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243906
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:EC1674-000
SKU:RYC06243906

Detailed Description

Enhance cable organization with our Z-Type Marker, designed for effortless labeling and identification. Crafted from durable PVC in a sleek white hue, this marker boasts a straight cut for seamless attachment. Its bold black legend, reading "6," ensures clear visibility, while the push-on design guarantees easy installation. Suitable for cables ranging from .31 to .5 inches (7.9 to 12.7 mm) in diameter, it offers versatile usage. Perfect for various industries, from telecommunications to electrical, this marker is a must-have for maintaining efficient and organized cable systems. Elevate your labeling game with this essential accessory.