06243907

Heilind Number:RYC06243907
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243907
ECAD Model:
3D Model

Description:

06243907

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243907
Color:White
Legend:7
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1675-000
SKU:RYC06243907

Detailed Description

Easily identify cables with our Z-Type Marker in crisp white, designed for straight installation on wires with diameters ranging from .31 to .5 inches (7.9 to 12.7 mm). The black legend '7' provides clear labeling, ensuring efficient organization in any setting. Made of durable PVC, this Push-On marker guarantees long-lasting performance, meeting your labeling needs with reliability. Perfect for use in various industries, from telecommunications to electrical installations, it is a versatile solution for cable identification. Indispensable in maintaining a tidy and organized workspace, this marker is a must-have for professionals in need of efficient cable management.