06243908

Heilind Number:RYC06243908
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243908
ECAD Model:
3D Model

Description:

06243908

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243908
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:8
Marker Cut:Straight
Part Aliases:EC1676-000
SKU:RYC06243908

Detailed Description

Enhance cable organization with our Z-Type Marker, featuring a sleek white PVC construction for durability and visibility. With a straight-cut design and easy push-on application, it's ideal for quick and efficient cable marking. The black legend "8" stands out clearly, ensuring clear identification. Suitable for cables with a diameter of .31 to .5 inches (7.9 - 12.7 mm), it offers versatile use in various settings. Perfect for labeling and identification needs, this marker is a reliable choice for maintaining order in any workspace.