| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06243909 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .31 - .5 in, 7.9 - 12.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 9 |
| Marker Cut: | Straight |
| Part Aliases: | EC1677-000 |
| SKU: | RYC06243909 |
06243909
| Heilind Number: | RYC06243909 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06243909 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize your cables with our Z-Type Marker in classic White. Designed for easy identification, this PVC marker features a bold Black legend, ensuring clarity in any setting. With a straight cut and push-on application, it's suitable for cables with diameters ranging from .31 to .5 inches (7.9 to 12.7 mm). Enhance your labeling system with this durable and efficient marker, perfect for a variety of industrial and commercial applications.

