06243910

Heilind Number:RYC06243910
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243910
ECAD Model:
3D Model

Description:

06243910

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243910
Color:White
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:A
Marker Cut:Straight
Part Aliases:EC1678-000
SKU:RYC06243910

Detailed Description

Effortlessly identify cables with our White Push-On Marker, a convenient solution for efficient organization. Made of durable PVC and designed for straight marker cuts, it ensures long-lasting performance in various applications. Featuring the letter "A" in bold black, the legend stands out clearly for quick recognition. With a versatile compatibility range of cable diameters from .31 to .5 inches (7.9 to 12.7 mm), it offers a secure fit for seamless usage. Ideal for labeling and identifying cables in any setting, this marker is a must-have in your toolkit. Browse our range of Wire & Cable Markers, Cards, & Sleeves for more labeling options.