06243911

Heilind Number:RYC06243911
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243911
ECAD Model:
3D Model

Description:

06243911

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243911
Color:White
Legend:B
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1679-000
SKU:RYC06243911

Detailed Description

Easily identify cables with our Z-Type Marker in White. Featuring a durable PVC construction and a straight cut design, this marker ensures long-lasting performance. The black legend "B" provides clear labeling, while the push-on installation method offers convenience. Suitable for cables with a diameter ranging from .31 to .5 inches (7.9 to 12.7 mm), it is perfect for organizing and labeling wires in various applications. Upgrade your cable management system with this essential marker from our Label & Identification Products collection.