06243912

Heilind Number:RYC06243912
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243912
ECAD Model:
3D Model

Description:

06243912

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243912
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:C
Marker Cut:Straight
Part Aliases:EC1680-000
SKU:RYC06243912

Detailed Description

Effortlessly identify cables with our Z-Type Marker in White. Designed for easy installation, this Push-On marker is compatible with cables ranging from .31 to .5 inches (7.9 to 12.7 mm) in diameter. Crafted from durable PVC, it ensures long-lasting performance in any environment. The straight-cut design and black legend make it universally readable, while its Clip-On functionality adds convenience. Perfect for organizing wires in various settings, from industrial facilities to home offices, this marker is a must-have for efficient cable management. Explore our Label & Identification Products for more solutions.