06243915

Heilind Number:RYC06243915
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243915
ECAD Model:
3D Model

Description:

06243915

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243915
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:F
Marker Cut:Straight
Part Aliases:EC1683-000
SKU:RYC06243915

Detailed Description

Easily identify cables with our Z-Type Marker in White. Made of durable PVC, these markers feature a sleek design with straight cuts for a perfect fit. The black legends provide clear labeling, while the push-on installation method ensures quick and hassle-free application. Suitable for cables with diameters ranging from .31 to .5 inches (7.9 to 12.7 mm), these markers are essential for organizing and labeling wire and cable systems. Perfect for professional use in various industries, they are a must-have for efficient cable management.