06243916

Heilind Number:RYC06243916
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243916
ECAD Model:
3D Model

Description:

06243916

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243916
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:G
Marker Cut:Straight
Part Aliases:EC1684-000
SKU:RYC06243916

Detailed Description

Effortlessly organize your cables with our Z-Type Marker in White. Designed for easy installation, this push-on marker features a straight cut for a seamless fit on cables measuring between .31 and .5 inches (7.9 - 12.7 mm) in diameter. Crafted from durable PVC, it ensures long-lasting performance, even in demanding environments. The black legend stands out clearly against the white background, enhancing readability. Perfect for labeling and identifying cables in various applications, this marker is a must-have for efficient cable management.