| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06243923 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .31 - .5 in, 7.9 - 12.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | N |
| Marker Cut: | Straight |
| Part Aliases: | EC1691-000 |
| SKU: | RYC06243923 |
06243923
| Heilind Number: | RYC06243923 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06243923 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in pristine white. Perfect for identifying wires, this PVC marker boasts a straight cut for easy installation. The bold black legend ensures clear labeling, while the push-on design accommodates cables with a diameter ranging from .31 to .5 inches (7.9 to 12.7 mm). Streamline your labeling process with this essential accessory, a must-have for any professional workspace.

