06243927

Heilind Number:RYC06243927
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243927
ECAD Model:
3D Model

Description:

06243927

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243927
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:R
Marker Cut:Straight
Part Aliases:EC1695-000
SKU:RYC06243927

Detailed Description

Enhance cable organization with our Z-Type Marker in White, a sleek and efficient solution for labeling. Crafted from durable PVC, this marker ensures long-lasting performance. Featuring a straight cut and a push-on design, it's easy to apply to cables with diameters ranging from .31 to .5 inches (7.9 to 12.7 mm). The black legend stands out clearly against the white background, facilitating quick identification. Perfect for various applications, this marker is a must-have in any workspace for efficient cable management.