06243928

Heilind Number:RYC06243928
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243928
ECAD Model:
3D Model

Description:

06243928

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243928
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:S
Marker Cut:Straight
Part Aliases:EC1696-000
SKU:RYC06243928

Detailed Description

Enhance cable organization with our Z-Type Marker, a durable and efficient solution for labeling wires. Crafted from high-quality PVC in a sleek white finish, this marker features a straight cut design for easy installation. The bold black legend "S" ensures clear identification, while its push-on application method guarantees a secure fit. Compatible with cables ranging from 0.31 to 0.5 inches (7.9 to 12.7 mm) in diameter, it's perfect for a variety of applications in the Label & Identification Products category. Stay organized with this essential accessory for wire and cable management.